Omron PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 683-9854
- Mfr. Part No.:
- G6SK-2 12DC
- Brand:
- Omron
Discontinued
- RS Stock No.:
- 683-9854
- Mfr. Part No.:
- G6SK-2 12DC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 2 A | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 60 W | |
| Latching | Yes | |
| Length | 14.8mm | |
| Depth | 7.3mm | |
| Height | 9.2mm | |
| Dimensions | 14.8 x 9.2 x 7.3mm | |
| Terminal Type | Through Hole | |
| Switching Current | 2A | |
| Application | Signal | |
| Contact Material | Gold Plated | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +70°C | |
| Maximum Switching Power AC | 62.5VA | |
| Maximum Operating Temperature | +70°C | |
| Coil Resistance | 720Ω | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Latching Yes | ||
Length 14.8mm | ||
Depth 7.3mm | ||
Height 9.2mm | ||
Dimensions 14.8 x 9.2 x 7.3mm | ||
Terminal Type Through Hole | ||
Switching Current 2A | ||
Application Signal | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +70°C | ||
Maximum Switching Power AC 62.5VA | ||
Maximum Operating Temperature +70°C | ||
Coil Resistance 720Ω | ||
- COO (Country of Origin):
- JP
G6S Series
Omron's G6S range of surface mounting relays
Fully sealed construction
High dielectric strength between coil and contacts (2000Vac) and between contacts of different polarity (1500Vac)
High impulse withstand voltages between coil and contacts, and between contacts of different polarity (2500V, 2x10 μs: Bellcore requirements)
Long terminals ideal for soldering and mounting reliability (Surface mounting terminal models)
PCB mount terminal versions now added to the range
High sensitivity with 140 mW rated power consumption
Ultra miniature (H 9.4 mm x W 7.5 mm x L 15mm)
Applicable to IRS using heat resistance material
BSI (EN60950) certified models available (-Y type)
High dielectric strength between coil and contacts (2000Vac) and between contacts of different polarity (1500Vac)
High impulse withstand voltages between coil and contacts, and between contacts of different polarity (2500V, 2x10 μs: Bellcore requirements)
Long terminals ideal for soldering and mounting reliability (Surface mounting terminal models)
PCB mount terminal versions now added to the range
High sensitivity with 140 mW rated power consumption
Ultra miniature (H 9.4 mm x W 7.5 mm x L 15mm)
Applicable to IRS using heat resistance material
BSI (EN60950) certified models available (-Y type)
Approvals
UL, CSA
