Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 365-0440
- Mfr. Part No.:
- G6K-2P-Y 5DC
- Brand:
- Omron
- RS Stock No.:
- 365-0440
- Mfr. Part No.:
- G6K-2P-Y 5DC
- Brand:
- Omron
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 5V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current DC | 1 A | |
Maximum Switching Voltage AC | 125V ac | |
Maximum Switching Voltage DC | 60V dc | |
Maximum Switching Power DC | 60 W | |
Series | HFD4 | |
Latching | No | |
Length | 10mm | |
Depth | 6.5mm | |
Height | 5mm | |
Dimensions | 10 x 6.5 x 5mm | |
Terminal Type | PCB Pin | |
Switching Current | 1A | |
Number of Poles | 2 | |
Application | Signal | |
Coil Power | 100mW | |
Coil Resistance | 237Ω | |
Features | Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint | |
Operating Temperature Range | -40 → +70°C | |
Contact Material | Silver Alloy | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +70°C | |
Isolation Coil To Contact | 2.5kV ac | |
Electrical Life | 100000 Operations | |
Life | 100000 (Electrical) cycles | |
Maximum Switching Power AC | 62.5VA | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 60V dc | ||
Maximum Switching Power DC 60 W | ||
Series HFD4 | ||
Latching No | ||
Length 10mm | ||
Depth 6.5mm | ||
Height 5mm | ||
Dimensions 10 x 6.5 x 5mm | ||
Terminal Type PCB Pin | ||
Switching Current 1A | ||
Number of Poles 2 | ||
Application Signal | ||
Coil Power 100mW | ||
Coil Resistance 237Ω | ||
Features Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint | ||
Operating Temperature Range -40 → +70°C | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 2.5kV ac | ||
Electrical Life 100000 Operations | ||
Life 100000 (Electrical) cycles | ||
Maximum Switching Power AC 62.5VA | ||

Omron Non-Latching Relay
Features and Benefits
Low power consumption of approximately 100mW
Coil power is 100mW
Coil resistance is 237ohm
Terminal type is through hole
Certifications
CSA certified