Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 205-1997
- Mfr. Part No.:
- G6K-2G-Y DC3
- Brand:
- Omron
- RS Stock No.:
- 205-1997
- Mfr. Part No.:
- G6K-2G-Y DC3
- Brand:
- Omron
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 3V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Maximum Switching Current DC | 1 A | |
Maximum Switching Voltage AC | 125V ac | |
Maximum Switching Voltage DC | 60V dc | |
Maximum Switching Power DC | 90 W | |
Series | HFD3 | |
Length | 10mm | |
Latching | No | |
Depth | 6.5mm | |
Height | 5.4mm | |
Dimensions | 10 x 6.5 x 5.4mm | |
Terminal Type | Surface Mount | |
Switching Current | 1A | |
Number of Poles | 2 | |
Isolation Coil To Contact | 2.5kV ac | |
Maximum Switching Power AC | 62.5VA | |
Electrical Life | 100000 Operations | |
Contact Material | Silver Alloy | |
Features | Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint | |
Operating Temperature Range | -40 → +70°C | |
Coil Resistance | 91Ω | |
Maximum Operating Temperature | +70°C | |
Coil Power | 100mW | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 3V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 60V dc | ||
Maximum Switching Power DC 90 W | ||
Series HFD3 | ||
Length 10mm | ||
Latching No | ||
Depth 6.5mm | ||
Height 5.4mm | ||
Dimensions 10 x 6.5 x 5.4mm | ||
Terminal Type Surface Mount | ||
Switching Current 1A | ||
Number of Poles 2 | ||
Isolation Coil To Contact 2.5kV ac | ||
Maximum Switching Power AC 62.5VA | ||
Electrical Life 100000 Operations | ||
Contact Material Silver Alloy | ||
Features Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint | ||
Operating Temperature Range -40 → +70°C | ||
Coil Resistance 91Ω | ||
Maximum Operating Temperature +70°C | ||
Coil Power 100mW | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
-40°C to +70°C operating temperature
100mO maximum contact resistance