- RS Stock No.:
- 195-8067
- Mfr. Part No.:
- FTR-B3SA012Z
- Brand:
- Fujitsu
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£3.21
(exc. VAT)
£3.85
(inc. VAT)
Units | Per unit |
1 - 4 | £3.21 |
5 + | £3.05 |
- RS Stock No.:
- 195-8067
- Mfr. Part No.:
- FTR-B3SA012Z
- Brand:
- Fujitsu
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DPDT 2C
Ultra miniature low profile relay with high heat resistant material
Height: 5.45mm, Weight: 0.85g, Mounting space: 87mm2
Adopted superior contact spring for high frequency characteristic
Isolation distance: min. 1.6mm
Dielectric strength between coil and contact: 1500VAC
Surge strength: 2500V
Low power: Non-latching: 140mW (230mW at 24V) Latching: 100mW (120mW at 24V)
High reliable bifurcated gold overlay silver contact
Plastic sealed
Ultra miniature low profile relay with high heat resistant material
Height: 5.45mm, Weight: 0.85g, Mounting space: 87mm2
Adopted superior contact spring for high frequency characteristic
Isolation distance: min. 1.6mm
Dielectric strength between coil and contact: 1500VAC
Surge strength: 2500V
Low power: Non-latching: 140mW (230mW at 24V) Latching: 100mW (120mW at 24V)
High reliable bifurcated gold overlay silver contact
Plastic sealed
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 30 W |
Series | FTR-B3 |
Length | 10.6mm |
Latching | No |
Depth | 7.2mm |
Height | 5.45mm |
Terminal Type | Surface Mount |
Switching Current | 2A |
Number of Poles | 2 |
Application | Signal |
Contact Material | Gold Plated |
Coil Power | 140mW |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 1.5kV ac |
Maximum Switching Power AC | 62.5VA |
Coil Resistance | 1028Ω |
Minimum Operating Temperature | -40°C |
Related links
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- Finder PCB Mount Signal Relay 2A Switching Current, DPDT
- RS PRO PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- Fujitsu Through Hole Signal Relay 1A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- Fujitsu Through Hole Signal Relay 2A Switching Current, DPDT
- Fujitsu PCB Mount Power Relay 5A Switching Current, DPDT