ABB DIN Rail Latching Relay, 110 V dc, 230 V ac Coil, 16A Switching Current, SPST
- RS Stock No.:
- 189-5709
- Mfr. Part No.:
- A093960
- Brand:
- ABB
- RS Stock No.:
- 189-5709
- Mfr. Part No.:
- A093960
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110 V dc, 230 V ac | |
| Contact Configuration | SPST | |
| Mounting Type | DIN Rail | |
| Maximum Switching Current AC | 16 A | |
| Maximum Switching Current DC | 16 A | |
| Maximum Switching Voltage AC | 250V | |
| Series | E290-16-10/230 | |
| Length | 18mm | |
| Depth | 68.9mm | |
| Height | 85mm | |
| Dimensions | 18 x 68.9 x 85mm | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Relay Switching Classification | Latching Relay | |
| Life | 150000 cycles | |
| Features | Energy Saving and Efficient Lighting Control System, Latching Relays are Electromagnetically Operated Devices, The E290 Range Can be Used to Realise a Simple | |
| Electrical Life | 150000 cycles | |
| Operating Temperature Range | -25 → +55°C | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -25°C | |
Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110 V dc, 230 V ac | ||
Contact Configuration SPST | ||
Mounting Type DIN Rail | ||
Maximum Switching Current AC 16 A | ||
Maximum Switching Current DC 16 A | ||
Maximum Switching Voltage AC 250V | ||
Series E290-16-10/230 | ||
Length 18mm | ||
Depth 68.9mm | ||
Height 85mm | ||
Dimensions 18 x 68.9 x 85mm | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Relay Switching Classification Latching Relay | ||
Life 150000 cycles | ||
Features Energy Saving and Efficient Lighting Control System, Latching Relays are Electromagnetically Operated Devices, The E290 Range Can be Used to Realise a Simple | ||
Electrical Life 150000 cycles | ||
Operating Temperature Range -25 → +55°C | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
