Finder PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, SPDT
- RS Stock No.:
- 653-472
- Mfr. Part No.:
- 30.22.7.024.0020
- Brand:
- Finder
Subtotal (1 bag of 20 units)*
£67.30
(exc. VAT)
£80.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 12 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £67.30 | £3.365 |
*price indicative
- RS Stock No.:
- 653-472
- Mfr. Part No.:
- 30.22.7.024.0020
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Number of Coils | Single | |
| Maximum Switching Current DC | 2 A | |
| Latching | No | |
| Switching Current | 2A | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Single | ||
Maximum Switching Current DC 2 A | ||
Latching No | ||
Switching Current 2A | ||
- COO (Country of Origin):
- SI
The Finder Sub miniature dual in-line relay designed for PCB mounting, ideal for low-level signal switching in compact electronic circuits. It features AgNi + Au contacts for enhanced conductivity and a sensitive DC coil with low power consumption. Its well-suited for high-reliability applications in audio, medical, and control systems.
Wash tight RT III
CO configuration
Cadmium Free contact material
CO configuration
Cadmium Free contact material
Related links
- Finder PCB Mount Signal Relay 2A Switching Current, SPDT
- Finder PCB Mount Signal Relay 2A Switching Current, SPDT
- Finder PCB Mount Signal Relay 2A Switching Current, SPDT
- Finder PCB Mount Signal Relay 2A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, SPDT
- Omron PCB Mount Signal Relay 2A Switching Current, SPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, SPDT
- Finder PCB Mount Signal Relay 2A Switching Current, DPDT
