Maxim Integrated MAX25530EVKIT# MAX25530EVKIT# Evaluation kit Evaluation kit
- RS Stock No.:
- 222-3706
- Mfr. Part No.:
- MAX25530EVKIT#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-3706
- Mfr. Part No.:
- MAX25530EVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Kit Name | MAX25530EVKIT# Evaluation kit | |
| For Use With | 2A DC Power Supply, 4A DC Power Supply, Digital Voltmeters | |
| Converter Type | ADC | |
| Featured Device | MAX25530 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Kit Name MAX25530EVKIT# Evaluation kit | ||
For Use With 2A DC Power Supply, 4A DC Power Supply, Digital Voltmeters | ||
Converter Type ADC | ||
Featured Device MAX25530 | ||
The Maxim Integrated evaluation kit demonstrates the MAX25530 IC, which is a highly integrated power supply plus LED backlight driver for automotive TFT-LCD applications.
Demonstrates adaptive voltage optimization on LED driver section
I2C programmability
Dedicated GUI
Fully assembled and tested
I2C programmability
Dedicated GUI
Fully assembled and tested
