ABB Signal Conditioner

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
511-7585
Mfr. Part No.:
1SVR040002R0500
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Input Range

0 → 850°C

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE