ABB Signal Conditioner
- RS Stock No.:
- 511-7507
- Mfr. Part No.:
- 1SVR040007R0200
- Brand:
- ABB
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 511-7507
- Mfr. Part No.:
- 1SVR040007R0200
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Input Range | 0 → 5 A, 0 → 600Hz | |
| Mounting Type | DIN Rail | |
| Operating Temperature Range | -20 → +60°C | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Input Range 0 → 5 A, 0 → 600Hz | ||
Mounting Type DIN Rail | ||
Operating Temperature Range -20 → +60°C | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Universal RMS Current Converter
RMS-converter suitable for input currents of up to 5A ac or dc, of any waveform
3-way isolation
Short-circuit proof outputs
3-way isolation
Short-circuit proof outputs
ABB DIN Rail Signal Converters, Analogue
All units suitable for use within ambient temperature range from : -20 to +60°C. Module dimensions: H105 x W22.5 x D129.5mm
