TEMPERATURE SIGNAL CONVERTER
- RS Stock No.:
- 486-3984
- Mfr. Part No.:
- 1SVR011701R2500
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£346.43
(exc. VAT)
£415.72
(inc. VAT)
- RS Stock No.:
- 486-3984
- Mfr. Part No.:
- 1SVR011701R2500
- Brand:
- ABB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Input Range | -50 → 500°C | |
| Mounting Type | DIN Rail | |
| Operating Temperature Range | 0 → +60°C | |
| Series | SC-System | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Input Range -50 → 500°C | ||
Mounting Type DIN Rail | ||
Operating Temperature Range 0 → +60°C | ||
Series SC-System | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- PL

