ABB 700 Series Signal Conditioner

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
442-8878
Mfr. Part No.:
1SVR011711R1600
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +80°C

Series

700

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE