ABB 300 Series Isolation Amplifier
- RS Stock No.:
- 442-8834
- Mfr. Part No.:
- 1SVR011701R2500
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£205.45
(exc. VAT)
£246.54
(inc. VAT)
- RS Stock No.:
- 442-8834
- Mfr. Part No.:
- 1SVR011701R2500
- Brand:
- ABB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Mounting Type | DIN Rail | |
| Operating Temperature Range | -20 → +80°C | |
| Series | 300 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mounting Type DIN Rail | ||
Operating Temperature Range -20 → +80°C | ||
Series 300 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||

