- RS Stock No.:
- 135-7397
- Mfr. Part No.:
- 2857-900
- Brand:
- Wago
Discontinued product
- RS Stock No.:
- 135-7397
- Mfr. Part No.:
- 2857-900
- Brand:
- Wago
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
2857 Series Capacitive Touchscreen
Wago 2857 Series capacitive touchscreen provides intuitive device configuration and process value visualisation for the 2857 series signal conditioners. The configuration module features an easy clip on mounting and automatically detects the device type.
Features and Benefits
Easy mounting on 2857 Series devices
Automatic module recognition
Capacitive user interface with slider function
Intuitive menu navigation
Colour backlight for status indication
Easy copying of device configuration
Wago JUMPFLEX Isolation Amplifiers and Signal Conditioners
Specifications
Attribute | Value |
---|---|
Maximum Operating Temperature | +70°C |
Priced to Clear | Yes |
Minimum Operating Temperature | -20°C |