Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, 12 → 24V dc Supply

Unavailable
RS will no longer stock this product.
RS Stock No.:
134-8693
Mfr. Part No.:
2905634
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Communication Module

Input Signal Type

Current

Input Range

4 → 20mA

Supply Voltage

12 → 24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +65°C

Series

MINI MCR

Termination

Plug-In

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

MINI MCR - Communication Modules


MINI MCR series system adapter offers a time-saving wiring solution. Eight MINI series signal converters are easily connected to a control unit using pluggable system cabling. This leads to a considerable reduction in cabling effort and the risk of wiring errors, compared to PLC-side single-conductor wiring.