Red Lion Analogue Frequency Converter, Current, Voltage Input
- RS Stock No.:
- 905-5412
- Mfr. Part No.:
- AFCM0000
- Brand:
- Red Lion
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£187.67
(exc. VAT)
£225.20
(inc. VAT)
- RS Stock No.:
- 905-5412
- Mfr. Part No.:
- AFCM0000
- Brand:
- Red Lion
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Input Signal Type | Current, Voltage | |
| Input Range | 0 → 10 V, 0 → 20mA | |
| Mounting Type | DIN Rail | |
| Operating Temperature Range | -20 → +65°C | |
| Termination | Wire Lead | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +65°C | |
Select all | ||
|---|---|---|
Brand Red Lion | ||
Input Signal Type Current, Voltage | ||
Input Range 0 → 10 V, 0 → 20mA | ||
Mounting Type DIN Rail | ||
Operating Temperature Range -20 → +65°C | ||
Termination Wire Lead | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +65°C | ||
AFCM Analogue to Frequency Converter
The AFCM configurable analogue to frequency converter is used to convert analogue standard signals to frequency signals or pulse width modulated (PWM) signals.
The DIP switches are accessible on the side of the housing and allow the following parameters to be configured:
- Input signal
- Output values
- Output type (frequency or PWM)
- Filter type (for smoothing interferences on the input signal)
- Input over/under range fault detection
The DIP switches are accessible on the side of the housing and allow the following parameters to be configured:
- Input signal
- Output values
- Output type (frequency or PWM)
- Filter type (for smoothing interferences on the input signal)
- Input over/under range fault detection
Ultra slim design (0.244" width)
Din Rail mounting
Voltage/current to frequency converter
3-way isolation of input/output signals
Universal conversion module- inputs and outputs selected via DIP switch settings
19-30VDC power
Din Rail mounting
Voltage/current to frequency converter
3-way isolation of input/output signals
Universal conversion module- inputs and outputs selected via DIP switch settings
19-30VDC power

