Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, Voltage Output, 9.6 → 30V dc Supply

Discontinued
RS Stock No.:
849-6327
Mfr. Part No.:
2902000
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Signal Conditioner

Input Signal Type

Current

Output Signal Type

Voltage

Input Range

0 → 20mA

Output Range

0 → 11V

Supply Voltage

9.6 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

MINI MCR

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

MINI Analog Pro Signal Conditioners


The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication

Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology