Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 794-8536
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Input Range | 0 → +100 °C, 0 → +200 °C, -50 → +150°C | |
| Mounting Type | DIN Rail | |
| Operating Temperature Range | -25 → +60°C | |
| Series | 750 Series | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Termination | Screw | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Input Range 0 → +100 °C, 0 → +200 °C, -50 → +150°C | ||
Mounting Type DIN Rail | ||
Operating Temperature Range -25 → +60°C | ||
Series 750 Series | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Termination Screw | ||
- COO (Country of Origin):
- DE
Microcompact Temperature/Analogue Converters
DIN rail mounting Microcompact temperature/analogue converters for industrial applications.
2/3-way isolation
LED indicator
Screw/spring terminals
IP 20 protection
LED indicator
Screw/spring terminals
IP 20 protection
