RS PRO Signal Conditioner

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
794-8530
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Input Range

0 → +100 °C, 0 → +150 °C, 0 → +200 °C, 0 → +300 °C, 0 → +400 °C, -50 → +100 °C, -50 → +150 °C, -50 → +50°C

Mounting Type

DIN Rail

Operating Temperature Range

-25 → +60°C

Series

2857 Series

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Termination

Screw

COO (Country of Origin):
DE

Microcompact Temperature/Analogue Converters


DIN rail mounting Microcompact temperature/analogue converters for industrial applications.

2/3-way isolation
LED indicator
Screw/spring terminals
IP 20 protection