From Phoneix Contact, the DIN-Rail mounted FL ISOLATOR network isolator is used for electrical isolation in industrial Ethernet networks. The device protects Ethernet termination devices and interfaces against differences in potential and compensating current up to 4 kV. The FL ISOLATOR is a passive device that is installed directly upstream of the network device to be protected, without the need for a power supply.
Features and Benefits
No power supply required Dielectric strength of up to 4 kV Protection against aggressive environmental influences Transmission speed of up to 1000 Mbps Approval for railway applications (rolling stock) according to EN 50155 and EN 50121 Electrical isolation of data cables and cable shielding Extended temperature range of -25°C to +85°C DIN Rail mounted
Method of Operation
The FL ISOLATOR is equipped with two frontside Ethernet interfaces in RJ45 format for connecting twisted pair cables. For the device to function, it does not matter which port you assign for the incoming and outgoing line.
Attribute
Value
Input Signal Type
Frequency
Input Range
0 → 100Mbit/s
Operating Temperature Range
-25 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
COO (Country of Origin):
DE
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.