ABB Signal Conditioner, Thermocouple Input

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
511-7563
Mfr. Part No.:
1SVR040015R2100
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Input Signal Type

Thermocouple

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +60°C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Thermocouple Dual Level Threshold Relay



Entrelec DIN Rail Threshold Relays


Two threshold relay outputs (2 C/O contacts), upper and lower threshold adjustable
Open or closed circuit system adjustable by DIP switches
Thresholds and hysteresis adjustable by front side potentiometers
Two yellow LED's show the state of the output relays
Green LED indicates supply voltage present
Easy wiring with plug-in omni-connect terminals for inputs, outputs and supply
DIN rail mounting
SPCO output relay, rated to 4A @ 230Vac (12 resistive); 3A @ 230Vac (15 inductive); 4A @ 24Vdc (12 resistive); 2A @ 24V (13 inductive)
Ambient temperature range: -20 to +60°C