ABB Signal Conditioner
- RS Stock No.:
- 511-7535
- Mfr. Part No.:
- 1SVR040012R2600
- Brand:
- ABB
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 511-7535
- Mfr. Part No.:
- 1SVR040012R2600
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Input Range | 0 → 800°C | |
| Mounting Type | DIN Rail | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
Select all | ||
|---|---|---|
Brand ABB | ||
Input Range 0 → 800°C | ||
Mounting Type DIN Rail | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
PT100 Dual Level Threshold Relay
Entrelec DIN Rail Threshold Relays
Two threshold relay outputs (2 C/O contacts), upper and lower threshold adjustable
Open or closed circuit system adjustable by DIP switches
Thresholds and hysteresis adjustable by front side potentiometers
Two yellow LED's show the state of the output relays
Green LED indicates supply voltage present
Easy wiring with plug-in omni-connect terminals for inputs, outputs and supply
DIN rail mounting
SPCO output relay, rated to 4A @ 230Vac (12 resistive); 3A @ 230Vac (15 inductive); 4A @ 24Vdc (12 resistive); 2A @ 24V (13 inductive)
Ambient temperature range: -20 to +60°C
Open or closed circuit system adjustable by DIP switches
Thresholds and hysteresis adjustable by front side potentiometers
Two yellow LED's show the state of the output relays
Green LED indicates supply voltage present
Easy wiring with plug-in omni-connect terminals for inputs, outputs and supply
DIN rail mounting
SPCO output relay, rated to 4A @ 230Vac (12 resistive); 3A @ 230Vac (15 inductive); 4A @ 24Vdc (12 resistive); 2A @ 24V (13 inductive)
Ambient temperature range: -20 to +60°C
