ABB SC-System Series Signal Conditioner, Voltage Input
- RS Stock No.:
- 511-7484
- Mfr. Part No.:
- 1SVR040009R1400
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£374.90
(exc. VAT)
£449.88
(inc. VAT)
- RS Stock No.:
- 511-7484
- Mfr. Part No.:
- 1SVR040009R1400
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Input Signal Type | Voltage | |
| Mounting Type | DIN Rail | |
| Operating Temperature Range | -20 → +60°C | |
| Series | SC-System | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
Select all | ||
|---|---|---|
Brand ABB | ||
Input Signal Type Voltage | ||
Mounting Type DIN Rail | ||
Operating Temperature Range -20 → +60°C | ||
Series SC-System | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Universal RMS Voltage Converter
RMS-converter suitable for input voltages of up to 600V ac or dc, of any waveform
3-way isolation
DIP-switch selection of 11 alternative output formats
Short-circuit proof outputs
3-way isolation
DIP-switch selection of 11 alternative output formats
Short-circuit proof outputs
ABB DIN Rail Signal Converters, Analogue
All units suitable for use within ambient temperature range from : -20 to +60°C. Module dimensions: H105 x W22.5 x D129.5mm

