ABB 300 Series Signal Conditioner
- RS Stock No.:
- 442-8806
- Mfr. Part No.:
- 1SVR040000R1700
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£356.69
(exc. VAT)
£428.03
(inc. VAT)
- RS Stock No.:
- 442-8806
- Mfr. Part No.:
- 1SVR040000R1700
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Input Range | 0 → 10 V, 0 → 20mA | |
| Mounting Type | DIN Rail | |
| Operating Temperature Range | -20 → +60°C | |
| Series | 300 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
Select all | ||
|---|---|---|
Brand ABB | ||
Input Range 0 → 10 V, 0 → 20mA | ||
Mounting Type DIN Rail | ||
Operating Temperature Range -20 → +60°C | ||
Series 300 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Universal Signal Converter for Standard Signals
3-way isolation
Configurable output signal in response to input signal interruption
Short-circuit proof signal outputs prevents damage
Configurable output signal in response to input signal interruption
Short-circuit proof signal outputs prevents damage
ABB DIN Rail Signal Converters, Analogue
All units suitable for use within ambient temperature range from : -20 to +60°C. Module dimensions: H105 x W22.5 x D129.5mm

