Siemens IAMS Series Signal Conditioner
- RS Stock No.:
- 436-2740
- Mfr. Part No.:
- 3RS1700-2AD00
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£139.24
(exc. VAT)
£167.09
(inc. VAT)
- RS Stock No.:
- 436-2740
- Mfr. Part No.:
- 3RS1700-2AD00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mounting Type | DIN Rail | |
| Operating Temperature Range | -25 → +60°C | |
| Series | IAMS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Mounting Type DIN Rail | ||
Operating Temperature Range -25 → +60°C | ||
Series IAMS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
3RS170X Active Interface Converter
Galvanic isolation of analogue signals
Surge suppressor on analogue input
2-way isolataion (output not isolated from supply)
Yellow LED for visual voltage warning
Surge suppressor on analogue input
2-way isolataion (output not isolated from supply)
Yellow LED for visual voltage warning

