Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£190.12
(exc. VAT)
£228.14
(inc. VAT)
- RS Stock No.:
- 418-4944
- Mfr. Part No.:
- 3RS1705-1KD00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Input Range | 0 → 10 V, 0 → 20mA | |
| Mounting Type | DIN Rail | |
| Operating Temperature Range | -25 → +60°C | |
| Series | VSPC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Input Range 0 → 10 V, 0 → 20mA | ||
Mounting Type DIN Rail | ||
Operating Temperature Range -25 → +60°C | ||
Series VSPC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
3RS1705 Multi-Range – Switchable, 2 Way Electrical Isolation
Electrical isolation of analogue signals
All ranges fully calibrated
Over-voltage protection of analogue inputs
All ranges fully calibrated
Over-voltage protection of analogue inputs

