Siemens 3RS1700 Series Signal Conditioner, Voltage Input
- RS Stock No.:
- 418-4843
- Mfr. Part No.:
- 3RS1700-1CD00
- Brand:
- Siemens
Discontinued
- RS Stock No.:
- 418-4843
- Mfr. Part No.:
- 3RS1700-1CD00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Input Signal Type | Voltage | |
| Input Range | 0 → 10V | |
| Operating Temperature Range | -25 → +60°C | |
| Series | 3RS1700 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Input Signal Type Voltage | ||
Input Range 0 → 10V | ||
Operating Temperature Range -25 → +60°C | ||
Series 3RS1700 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
3RS170X Active Interface Converter
Galvanic isolation of analogue signals
Surge suppressor on analogue input
2-way isolataion (output not isolated from supply)
Yellow LED for visual voltage warning
Surge suppressor on analogue input
2-way isolataion (output not isolated from supply)
Yellow LED for visual voltage warning
