Phoenix Contact MINI MCR-SL-V8-FLK 16-A Series Signal Conditioner, Voltage Input, Current Output, 20 → 30V dc

Discontinued
RS Stock No.:
321-6624
Mfr. Part No.:
2814537
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Isolation Amplifier

Input Signal Type

Voltage

Output Signal Type

Current

Input Range

0 → 10V dc

Output Range

4 → 20mA

Supply Voltage

20 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +60°C

Series

MINI MCR-SL-V8-FLK 16-A

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Non Compliant

COO (Country of Origin):
DE

3-Way Isolation Amplifier


From Phoneix Contacts, the DIN-Rail mounted MCR-C 3-way signal conditioners are used for electrical isolation and conversion of analogue signals. Three-way electrical isolation ensures reliable decoupling of the sensor circuit from the processing circuit, thus also preventing several distributed measurement circuits from influencing one another.

Method of Operation


The analogue signal is modulated before being electrically isolated by means of a transmitter. The electrically isolated signal is then demodulated, filtered, amplified and made available at the output.

Features and Benefits


• DIN Rail Mounting
• Processing of standard signals
• 3-way isolation
• Fixed setting of input and output signals