Phoenix Contact MINI MCR-BL-UI-UI Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc
- RS Stock No.:
- 269-7888
- Mfr. Part No.:
- 1070346
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 269-7888
- Mfr. Part No.:
- 1070346
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact signal conditioner with 3 way isolating amplifier for the electrical isolation of analogue signals. The I/O can be configured via DIP switches and it has with screw connection and DIN rail mounting.
Screw connection
3 Way electrical isolation
3 Way electrical isolation
Specifications
Attribute | Value |
---|---|
Module Type | Signal Conditioner |
Input Signal Type | Current, Voltage |
Output Signal Type | Current, Voltage |
Supply Voltage | 24V dc |
Series | MINI MCR-BL-UI-UI |
Related links
- Phoenix Contact MINI MCR Series Signal Conditioner, Current,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Current,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Current,...
- Brodersen Controls MINI MCR-2-UI-UI-PT Series Signal Conditioner,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Resistance...
- Phoenix Contact MINI MCR Series Signal Conditioner, RTD Input,...