Kubler Signal Converter
- RS Stock No.:
- 181-1095
- Mfr. Part No.:
- 8.SK.1D-1A2RS
- Brand:
- Kubler
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£519.71
(exc. VAT)
£623.65
(inc. VAT)
- RS Stock No.:
- 181-1095
- Mfr. Part No.:
- 8.SK.1D-1A2RS
- Brand:
- Kubler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Mounting Type | DIN Rail | |
| Operating Temperature Range | 0 → +45°C | |
| Termination | Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +45°C | |
Select all | ||
|---|---|---|
Brand Kubler | ||
Mounting Type DIN Rail | ||
Operating Temperature Range 0 → +45°C | ||
Termination Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +45°C | ||
- COO (Country of Origin):
- DE
This compact signal converter with pulse inputs for two incremental encoders or measuring systems allows converting a frequency as well as sum, a difference, a product or a ratio between two frequencies into an analog signal. The integrated RS232 interface transmits the result of the connected inputs in the form of a serial signal. The module can be easily and conveniently mounted in a cabinet on a standard DIN rail
Extremely short conversion time of only 1 ms (f > 2 kHz).
Variable input frequency (adjustable from 0.1 Hz to 1 MHz).
Convenient parameterizing by TEACH function or with a PC.
Direction of rotation of the output signal is determined by the polarity.
Variable linearization curves thanks to programmable digital filter and setting possibility.
Converts also the sum, difference, product or ration between two frequencies.
Analog output with ±10 V or 0 or 4 ... 20 mA.
RS232 or RS485 interface for serial read-out of the encoder frequency.
Variable input frequency (adjustable from 0.1 Hz to 1 MHz).
Convenient parameterizing by TEACH function or with a PC.
Direction of rotation of the output signal is determined by the polarity.
Variable linearization curves thanks to programmable digital filter and setting possibility.
Converts also the sum, difference, product or ration between two frequencies.
Analog output with ±10 V or 0 or 4 ... 20 mA.
RS232 or RS485 interface for serial read-out of the encoder frequency.

