RS PRO Signal Isolaton Converter

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£174.77

(exc. VAT)

£209.72

(inc. VAT)

RS Stock No.:
629-516
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Input Range

0 → 10V

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +60°C

Series

TYA-201

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
GB

RS PRO Converter, With Voltage Inputs


This isolating signal converter from RS PRO is used to transform alternating current (AC) into a direct current (DC) output. It has a relay that can be set to either switch from energised to de-energised or vice versa in the alarm condition. When the supply switches from one to another, it will trigger the alarm condition notifying you that there is a fault.
This component comes with a light-emitting diode (LED) that is used to indicate when it is on and operating efficiently. With a temperature range between -20°C and +60°C, this device is ideally suited to work in harsh environments.

Features and Benefits


• Input range of 4 to 20 milliamperes (mA)
• AC voltage input type
• Operating temperature range of -20°C to +60°C
• Converter module type
• DIN rail mounting type
• Output range of 4 to 20 mA
• DC voltage output type
• Compatible with resistance temperature detector (RTD) and thermocouple sensors
• Voltage to voltage signal conditioner type
• Supply voltage of 115V
• Screw termination