Phoenix Contact MACX MCR Series Temperature Transducer, 24V dc Supply
- RS Stock No.:
- 521-196
- Mfr. Part No.:
- 1290780
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£573.53
(exc. VAT)
£688.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £573.53 |
*price indicative
- RS Stock No.:
- 521-196
- Mfr. Part No.:
- 1290780
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Temperature Transducer | |
| Input Range | -200 → 1100°C | |
| Supply Voltage | 24V dc | |
| Series | MACX MCR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Temperature Transducer | ||
Input Range -200 → 1100°C | ||
Supply Voltage 24V dc | ||
Series MACX MCR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact temperature measuring transducer is designed specifically for demanding applications in potentially explosive environments. Engineered to convert input signals from various types of resistance thermometers, thermocouples, and mV sources into robust active signals, this device offers unparalleled flexibility. With its two-channel configuration and advanced isolation technology, the transducer ensures maximum reliability while maintaining precise and accurate temperature measurements.
Converts diverse input signals into active outputs for versatile applications
Designed for safe operation in explosive environments ensuring regulatory compliance
Robust isolation technology promises safety and prevents cross talk
Two channel configuration enhances operational efficiency and flexibility
Compact design facilitates easy integration into space constrained systems
Customisable settings via software allow tailored performance to fit unique requirements
Supports a wide range of sensor types enhancing compatibility with existing systems
Designed for safe operation in explosive environments ensuring regulatory compliance
Robust isolation technology promises safety and prevents cross talk
Two channel configuration enhances operational efficiency and flexibility
Compact design facilitates easy integration into space constrained systems
Customisable settings via software allow tailored performance to fit unique requirements
Supports a wide range of sensor types enhancing compatibility with existing systems
Related links
- Phoenix Contact MACX MCR Series Temperature Transducer Resistance Output, 24V dc Supply
- Phoenix Contact MACX MCR-SL-CAC-5-I Series Current Measuring Transducer, 24V dc Supply
- Phoenix Contact MACX-MCR Series Frequency Transducer Current Output, 24V dc Supply
- Phoenix Contact MACX Series Temperature Transducer Current Output, 11 → 36V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply
- Phoenix Contact MACX MCR Series Isolation Amplifier Voltage Input Voltage Output, 24V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
