Phoenix Contact MINI MCR Series Solenoid Driver, Voltage Input, Voltage Output, ATEX
- RS Stock No.:
- 518-121
- Mfr. Part No.:
- 1277111
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£247.77
(exc. VAT)
£297.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £247.77 |
*price indicative
- RS Stock No.:
- 518-121
- Mfr. Part No.:
- 1277111
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Module Type | Solenoid Driver | |
Input Signal Type | Voltage | |
Output Signal Type | Voltage | |
Input Range | 19.2 → 30V dc | |
Hazardous Area Certification | ATEX | |
Series | MINI MCR | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Module Type Solenoid Driver | ||
Input Signal Type Voltage | ||
Output Signal Type Voltage | ||
Input Range 19.2 → 30V dc | ||
Hazardous Area Certification ATEX | ||
Series MINI MCR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Solenoid Driver is designed specifically for controlling Ex i solenoid valves in hazardous environments. This device is engineered to operate with a no-load voltage of 23 V DC and a current limitation of 38 mA, making it suitable for various industrial applications where safety and efficiency are paramount. Its loop-powered configuration eliminates the need for an external supply, ensuring seamless integration into existing systems. With a robust Safety Integrity Level (SIL) of 3, the solenoid driver guarantees high reliability and compliance with industry standards. The compact design eases installation while the IP20 degree of protection ensures durability in diverse operational conditions.
Ideal for applications requiring Ex i solenoid control
Loop-powered operation enhances energy efficiency
Compact size facilitates easy installation in tight spaces
High reliability with a Safety Integrity Level of 3
Designed with reinforced insulation for added safety
Compatible with a variety of conductor cross-sections for flexibility
Catering to a wide range of ambient conditions with an operating temperature of -40 °C to 70 °C
Supports electromagnetic compatibility for challenging industrial environments
Loop-powered operation enhances energy efficiency
Compact size facilitates easy installation in tight spaces
High reliability with a Safety Integrity Level of 3
Designed with reinforced insulation for added safety
Compatible with a variety of conductor cross-sections for flexibility
Catering to a wide range of ambient conditions with an operating temperature of -40 °C to 70 °C
Supports electromagnetic compatibility for challenging industrial environments