Phoenix Contact Relay, Voltage Input, Voltage Output, ATEX, IECEx
- RS Stock No.:
- 517-701
- Mfr. Part No.:
- 1292332
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£193.53
(exc. VAT)
£232.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.53 |
*price indicative
- RS Stock No.:
- 517-701
- Mfr. Part No.:
- 1292332
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Relay | |
| Input Signal Type | Voltage | |
| Output Signal Type | Voltage | |
| Input Range | 12 → 31.2V | |
| Output Range | 1 → 45V | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Relay | ||
Input Signal Type Voltage | ||
Output Signal Type Voltage | ||
Input Range 12 → 31.2V | ||
Output Range 1 → 45V | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is a cutting-edge solution designed for seamless integration in industrial applications. It excels in isolating binary Ex i and non-Ex i signal circuits, providing intrinsic safety for field installations. With a dual-channel configuration, this relay module ensures reliable management of Ex i currents, making it indispensable for safe operation in hazardous environments. Its robust construction and compliance with international safety standards guarantee exceptional performance across various operational conditions. Compact in design, the module allows for flexible mounting options, enhancing installation efficiency. The combination of advanced technology and user-friendly features positions this relay module as a top choice for professionals seeking reliable and effective solutions in demanding settings.
Delivers dual channel capabilities for enhanced signal management
Designed with a compact form factor for versatile installation
Utilises loop powered operation eliminating the need for external power supplies
Features a push in connection method for quick and secure wiring
Equipped with 4 way electrical isolation to ensure maximum safety
Manufactured from flame retardant materials enhancing durability and safety
Complies with IEC/EN 60079 11 regulations for use in explosive atmospheres
Offers a wide ambient temperature range for reliable performance in extreme conditions
Includes multiple safety approvals for added peace of mind in hazardous environments
Engineered for easy integration with existing systems promoting efficient workflows
Designed with a compact form factor for versatile installation
Utilises loop powered operation eliminating the need for external power supplies
Features a push in connection method for quick and secure wiring
Equipped with 4 way electrical isolation to ensure maximum safety
Manufactured from flame retardant materials enhancing durability and safety
Complies with IEC/EN 60079 11 regulations for use in explosive atmospheres
Offers a wide ambient temperature range for reliable performance in extreme conditions
Includes multiple safety approvals for added peace of mind in hazardous environments
Engineered for easy integration with existing systems promoting efficient workflows
Related links
- Phoenix Contact Relay Voltage Output IECEx
- Phoenix Contact 1157 Series Solenoid Driver Voltage Output IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Resistance ATEX, IECEx
- Turck 2 Channel Galvanic Barrier Current Voltage Output IECEx
- WAGO 857 Series Signal Conditioner Current 24V dc Supply IECEx
- Turck 1 Channel Galvanic Barrier Current Current Output IECEx
- Turck 2 Channel Galvanic Barrier Current Current Output IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply IECEx
