Phoenix Contact MACX-MCR Series Frequency Transducer, Voltage Input, Voltage Output
- RS Stock No.:
- 517-682
- Mfr. Part No.:
- 1290530
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£573.53
(exc. VAT)
£688.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £573.53 |
*price indicative
- RS Stock No.:
- 517-682
- Mfr. Part No.:
- 1290530
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Frequency Transducer | |
| Input Signal Type | Voltage | |
| Output Signal Type | Voltage | |
| Series | MACX-MCR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Frequency Transducer | ||
Input Signal Type Voltage | ||
Output Signal Type Voltage | ||
Series MACX-MCR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact frequency measuring transducer is designed to facilitate precise measurements within demanding environments. It offers dual-channel functionality, enabling reliable monitoring of frequencies from 0.001 Hz to 20 kHz. Incorporating advanced safety features and robust electrical isolation, it meets stringent standards for hazardous areas.
Flexible supply voltage ranges accommodate different system specifications
Quick and easy installation with a screw connection method allows for reduced setup time
Advanced diagnostic features facilitate early detection of faults and maintenance needs
Quick and easy installation with a screw connection method allows for reduced setup time
Advanced diagnostic features facilitate early detection of faults and maintenance needs
Related links
- Phoenix Contact MACX-MCR Series Frequency Transducer Current Output, 24V dc Supply
- Phoenix Contact MACX MCR Series Isolation Amplifier Voltage Output, 8V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Resistance ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Resistance ATEX, IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply
- Phoenix Contact MACX MCR Series Isolation Amplifier Voltage Input Voltage Output, 24V dc Supply
