ABB Signal Conditioner

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
139-139
Mfr. Part No.:
1SVR011790R2200
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Input Range

0 → 100°C

Mounting Type

DIN Rail

Operating Temperature Range

0 → +60°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

COO (Country of Origin):
DE

CC-E Series Temperature Converters


Analogue converters for Pt100 probes
Provides triple galvanic insulation between 2 (1.5 kV) input, output and supply signals
Connection using 2 or 3 wires, wide range of temperatures
Selection of input and output via switches
DIN rail mounted


ABB DIN Rail Signal Converters, Analogue


All units suitable for use within ambient temperature range from : -20 to +60°C. Module dimensions: H105 x W22.5 x D129.5mm