Fellowes MS-450Cs 20L Micro Cut Paper Shredder
- RS Stock No.:
- 738-9372
- Mfr. Part No.:
- 3245101
- Brand:
- Fellowes
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-9372
- Mfr. Part No.:
- 3245101
- Brand:
- Fellowes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Manufacturer Series | Microshred, Powershred | |
| Model | MS-450Cs | |
| Cut Type | Micro Cut | |
| Sheet Capacity | 7 | |
| Throat Width | 220mm | |
| Bin Capacity | 20L | |
| Also Shreds | CDs, Credit Cards, Staples | |
| Plug Type | Type G | |
| Depth | 256mm | |
| Height | 554mm | |
| Width | 348mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Manufacturer Series Microshred, Powershred | ||
Model MS-450Cs | ||
Cut Type Micro Cut | ||
Sheet Capacity 7 | ||
Throat Width 220mm | ||
Bin Capacity 20L | ||
Also Shreds CDs, Credit Cards, Staples | ||
Plug Type Type G | ||
Depth 256mm | ||
Height 554mm | ||
Width 348mm | ||
- COO (Country of Origin):
- CN
Fellowes MS-450Cs Microshred Shredder
Professional Small Business use for up to 5 users,Superior security - shreds 1 piece of A4 paper into 3898 pieces,SafeSense™ technology automatically stops the shredder when touched,Separate throat and waste bin for CDs,SilentShred™ ideal for office environments,Extended run time - shreds for up to 12 minutes
Shreds up to 7 sheets (A4) at a time into tiny 2x8mm confetti cut particles (DIN 4)
Safe Sense™ Technology
Also shreds CDs
220mm throat width
Electronic auto-start and reverse
Auto-stop on jamming + indicator
Auto-stop on bin removal + indicator
Thermal overload protection + indicator
20 litre pull-out waste basket
Extended running time
Ultra quiet operation
2 year warranty on entire machine and 5-year cutter warranty
Safe Sense™ Technology
Also shreds CDs
220mm throat width
Electronic auto-start and reverse
Auto-stop on jamming + indicator
Auto-stop on bin removal + indicator
Thermal overload protection + indicator
20 litre pull-out waste basket
Extended running time
Ultra quiet operation
2 year warranty on entire machine and 5-year cutter warranty
Features
Benefits
Safe Sense technology automatically stops the shredder when touched
Higher security Microshred; shreds paper into tiny particles; 2 x 8mm
Separate throat & waste compartment for CDs/DVDs
Electronic auto-start maximises ease of use and minimises risk of jamming
Large capacity pull out bin ensures easier & cleaner emptying
Clear window allows user to see when bin is full
Heavy duty motor ensures ultra quiet operation
Castors increase mobility / flexibility
Extended running time permits longer shredder, increasing efficiency
Ultra quiet operation, ideal for office environments
Higher security Microshred; shreds paper into tiny particles; 2 x 8mm
Separate throat & waste compartment for CDs/DVDs
Electronic auto-start maximises ease of use and minimises risk of jamming
Large capacity pull out bin ensures easier & cleaner emptying
Clear window allows user to see when bin is full
Heavy duty motor ensures ultra quiet operation
Castors increase mobility / flexibility
Extended running time permits longer shredder, increasing efficiency
Ultra quiet operation, ideal for office environments
