Fellowes P-20 11L Strip Cut Paper Shredder
- RS Stock No.:
- 703-1297
- Mfr. Part No.:
- 3251801
- Brand:
- Fellowes
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-1297
- Mfr. Part No.:
- 3251801
- Brand:
- Fellowes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Manufacturer Series | Powershred | |
| Model | P-20 | |
| Cut Type | Strip Cut | |
| Sheet Capacity | 5 | |
| Throat Width | 220mm | |
| Reverse Function | Yes | |
| Bin Capacity | 11L | |
| Plug Type | Type F - Schuko Plug | |
| Depth | 165mm | |
| Height | 310mm | |
| Width | 300mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Manufacturer Series Powershred | ||
Model P-20 | ||
Cut Type Strip Cut | ||
Sheet Capacity 5 | ||
Throat Width 220mm | ||
Reverse Function Yes | ||
Bin Capacity 11L | ||
Plug Type Type F - Schuko Plug | ||
Depth 165mm | ||
Height 310mm | ||
Width 300mm | ||
- COO (Country of Origin):
- CN
P-20 Personal Document Shredder
The Fellowes Powershred® P-20 strip-cut shredder is a handy personal shredder designed for occasional home use, designed for individual users. The P-20 is a security (DIN) level P-1 paper shredder, as a strip cut machine it offers the user basic document security, so is more suited to disposing of information that is less sensitive. It comes with an 11 litre bin with a user-friendly easy lift bin head for easy emptying of waste and an ultra compact, space saving design that will take up little space in your home.
This machine has a run time of 2 minutes and can shred up to 5 sheets of paper per pass into 7mm strip-cut particles and comes with auto reverse function for easy machine operation
This machine has a run time of 2 minutes and can shred up to 5 sheets of paper per pass into 7mm strip-cut particles and comes with auto reverse function for easy machine operation
A personal document shredder ideal for occasional use
Strip cut, up to 5 sheets at a time. Cuts into 7mm strips
220 mm throat width
Automatic start / stop and reverse action function
11L bin capacity
Dimensions: 299x286x153mm
2 year full warranty/ 5 year cutter warranty
Strip cut, up to 5 sheets at a time. Cuts into 7mm strips
220 mm throat width
Automatic start / stop and reverse action function
11L bin capacity
Dimensions: 299x286x153mm
2 year full warranty/ 5 year cutter warranty
Note
Please NOTE this article has come from RS France
