Fellowes C-220i 60L Strip Cut Paper Shredder

Unavailable
RS will no longer stock this product.
RS Stock No.:
669-5519
Mfr. Part No.:
3321101
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Manufacturer Series

Intellishred

Model

C-220i

Cut Type

Strip Cut

Sheet Capacity

20

Throat Width

230mm

Reverse Function

Yes

Bin Capacity

60L

Also Shreds

CDs, Credit Cards, Paper Clips, Staples

Depth

17.13in

Height

31.5in

Width

17.75in