Fellowes SB-89Ci 28L Cross Cut Paper Shredder
- RS Stock No.:
- 669-5506
- Mfr. Part No.:
- 3228201
- Brand:
- Fellowes
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 669-5506
- Mfr. Part No.:
- 3228201
- Brand:
- Fellowes
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Manufacturer Series | Intellishred | |
| Model | SB-89Ci | |
| Cut Type | Cross Cut | |
| Sheet Capacity | 15 | |
| Throat Width | 230mm | |
| Reverse Function | Yes | |
| Bin Capacity | 28L | |
| Also Shreds | CDs, Credit Cards, Paper Clips, Staples | |
| Depth | 17.13in | |
| Height | 23.06in | |
| Width | 14in | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Manufacturer Series Intellishred | ||
Model SB-89Ci | ||
Cut Type Cross Cut | ||
Sheet Capacity 15 | ||
Throat Width 230mm | ||
Reverse Function Yes | ||
Bin Capacity 28L | ||
Also Shreds CDs, Credit Cards, Paper Clips, Staples | ||
Depth 17.13in | ||
Height 23.06in | ||
Width 14in | ||
