Fellowes Powershred P-48C 18L Cross Cut Paper Shredder
- RS Stock No.:
- 669-5493
- Mfr. Part No.:
- 3214802
- Brand:
- Fellowes
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 669-5493
- Mfr. Part No.:
- 3214802
- Brand:
- Fellowes
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Model | Powershred P-48C | |
| Cut Type | Cross Cut | |
| Sheet Capacity | 8 | |
| Throat Width | 225mm | |
| Reverse Function | Yes | |
| Bin Capacity | 18L | |
| Also Shreds | Credit Cards, Staples | |
| Plug Type | Type G - British BS 1363 | |
| Depth | 258mm | |
| Height | 348mm | |
| Width | 356mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Model Powershred P-48C | ||
Cut Type Cross Cut | ||
Sheet Capacity 8 | ||
Throat Width 225mm | ||
Reverse Function Yes | ||
Bin Capacity 18L | ||
Also Shreds Credit Cards, Staples | ||
Plug Type Type G - British BS 1363 | ||
Depth 258mm | ||
Height 348mm | ||
Width 356mm | ||
- COO (Country of Origin):
- CN
