- RS Stock No.:
- 204-2081
- Mfr. Part No.:
- 4675101
- Brand:
- Fellowes
Discontinued product
- RS Stock No.:
- 204-2081
- Mfr. Part No.:
- 4675101
- Brand:
- Fellowes
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Fellowes cross cut shredder which comes with Safe Sense advance safety that stops shredding when hands touch the paper entry. It has a traditional feed type and is provided with a pull-out bin. It can be used for a heavy for small or home office usage with a run-time up to 12 minutes.
Shredder entry width of 230mm
Average shred speed is 3.3 mpm
2 years for machine and 5 years for cutter warranty
Average shred speed is 3.3 mpm
2 years for machine and 5 years for cutter warranty
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Powershred |
Model | Powershred 75Cs |
Cut Type | Cross Cut |
Sheet Capacity | 12 |
Throat Width | 230mm |
Bin Capacity | 27L |
Also Shreds | CDs, Credit Cards, Paper Clips, Staples |
Depth | 286mm |
Height | 514mm |
Width | 381mm |