- RS Stock No.:
- 177-4083
- Mfr. Part No.:
- 56735
- Brand:
- Vikan
1 In stock - FREE next working day delivery available
Added
Price Each
£12.99
(exc. VAT)
£15.59
(inc. VAT)
Units | Per unit |
1 + | £12.99 |
- RS Stock No.:
- 177-4083
- Mfr. Part No.:
- 56735
- Brand:
- Vikan
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Lightweight and durable hand shovel. Its one piece construction eliminates areas where bacteria can be harboured. Smooth surface makes it extremely easy to clean, ideal for use in food production areas for moving food ingredients or large quantities of food waste.
Specifications
Attribute | Value |
---|---|
Type | Hand Shovel |
Colour | White |
Blade Material | Polypropylene |
Handle Material | Polypropylene |
Size | 327 x 271 mm |
Food Processing Safe | Yes |
Handle Length | 1150mm |
Length | 327mm |
Width | 271mm |