Ega-Master 1120 x 120 mm Shovel
- RS Stock No.:
- 594-058
- Mfr. Part No.:
- 71620
- Brand:
- Ega-Master
Subtotal (1 unit)*
£205.27
(exc. VAT)
£246.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.27 |
*price indicative
- RS Stock No.:
- 594-058
- Mfr. Part No.:
- 71620
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Type | Shovel | |
| Colour | Yellow | |
| Blade Material | Aluminium Bronze | |
| Handle Material | Wood | |
| Size | 1120 x 120 mm | |
Select all | ||
|---|---|---|
Brand Ega-Master | ||
Type Shovel | ||
Colour Yellow | ||
Blade Material Aluminium Bronze | ||
Handle Material Wood | ||
Size 1120 x 120 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Edging spade is the ideal solution for applications in potentially explosive environments, providing maximum safety. It is designed for use in corrosive environments such as marine work, mining, firefighting, the chemical industry, petrochemical industry, and more.
Suitable for handling inflammable or explosive materials
Made of Aluminium bronze
Made of Aluminium bronze
