ACE Shock Absorber, MC150EUMH-V4A, 61.9mm Body Length

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
785-7926
Mfr. Part No.:
MC150EUMH-V4A
Brand:
ACE
Find similar products by selecting one or more attributes.
Select all

Brand

ACE

Body Length

61.9mm

Overall Length

69.1mm

Connection Type

M14 x 1.5

Manufacturer Series

MC

Maximum Energy Capacity Per Hour

34000Nm

Maximum Energy Capacity Per Cycle

20Nm

Return Force

3 → 5N

Minimum Operating Temperature

0°C

Minimum Return Force

3N

Maximum Operating Temperature

+66°C

Maximum Return Force

5N

COO (Country of Origin):
DE

ACE Self Compensating Type MC-Sealed


Ace self compensating miniature shock absorbers are maintenance free and self-contained. Their small size makes them ideal for use in small automation equipment and installations. MC shock absorbers can be mounted in any position. AH series stop collars, MB series mounting blocks and KM series lock nuts available for use with these shock absorbers.

Handles effective weights from 0.9kg to 2300kg
Hermetically sealed for long life
Ideally suited for end of stroke cushioning in pneumatic cylinders
Operating temperature range 0°C to 65°C
Impact velocity range 0.08m/s to 6m/s
Optional nylon button
Stop collars, mounting blocks and locknuts available


Self Compensating


These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Related links