Fuji Latex Shock Absorber, FK-0604H-C, 25mm Body Length
- RS Stock No.:
- 430-4025
- Mfr. Part No.:
- FK-0604H-C
- Brand:
- Fuji Latex
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 430-4025
- Mfr. Part No.:
- FK-0604H-C
- Brand:
- Fuji Latex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fuji Latex | |
Body Length | 25mm | |
Overall Length | 33mm | |
Connection Type | M6 x 0.75 | |
Manufacturer Series | FK | |
Maximum Energy Capacity Per Cycle | 0.5J | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +70°C | |
Maximum Return Force | 3N | |
Select all | ||
---|---|---|
Brand Fuji Latex | ||
Body Length 25mm | ||
Overall Length 33mm | ||
Connection Type M6 x 0.75 | ||
Manufacturer Series FK | ||
Maximum Energy Capacity Per Cycle 0.5J | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +70°C | ||
Maximum Return Force 3N | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Shock Absorber, Fixed M6
Compact type with U packing seal that requires no adjustment
Multi-hole orifice structure for smooth collision absorption
Smooth collision absorption without adjustment, even with changing collision conditions
Main body can also be used as a stopper
Multiple types available: high speed (H), medium speed (M), low speed (L)
Multi-hole orifice structure for smooth collision absorption
Smooth collision absorption without adjustment, even with changing collision conditions
Main body can also be used as a stopper
Multiple types available: high speed (H), medium speed (M), low speed (L)

Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.