Fuji Latex Shock Absorber, FWM-1410RBD-S, 70mm Body Length
- RS Stock No.:
- 430-3713
- Mfr. Part No.:
- FWM-1410RBD-S
- Brand:
- Fuji Latex
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 430-3713
- Mfr. Part No.:
- FWM-1410RBD-S
- Brand:
- Fuji Latex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fuji Latex | |
Body Length | 70mm | |
Overall Length | 80mm | |
Connection Type | M14 x 1.5 | |
Manufacturer Series | FWM | |
Maximum Energy Capacity Per Cycle | 5.88J | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +70°C | |
Maximum Return Force | 9.8N | |
Select all | ||
---|---|---|
Brand Fuji Latex | ||
Body Length 70mm | ||
Overall Length 80mm | ||
Connection Type M14 x 1.5 | ||
Manufacturer Series FWM | ||
Maximum Energy Capacity Per Cycle 5.88J | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +70°C | ||
Maximum Return Force 9.8N | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Shock absorber,
adjustable type (for use at low / medium speeds), M14

Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.