- RS Stock No.:
- 237-2848
- Mfr. Part No.:
- 113CHLR
- Brand:
- Uneek
5 In stock - FREE next working day delivery available
Added
Price Each
£8.56
(exc. VAT)
£10.27
(inc. VAT)
Units | Per unit |
1 + | £8.56 |
- RS Stock No.:
- 237-2848
- Mfr. Part No.:
- 113CHLR
- Brand:
- Uneek
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
The Uneek poloshirt long sleeve has charcoal grey colour and size is large.
50% Polyester 50% Cotton
Long Sleeve
Reactive Dyed
Knitted Raised Collar & Plain Cuffs
Taped Neck
Side Vents with Extended Back
Washable at 60 Degrees
3 Self Coloured Button Placket
Long Sleeve
Reactive Dyed
Knitted Raised Collar & Plain Cuffs
Taped Neck
Side Vents with Extended Back
Washable at 60 Degrees
3 Self Coloured Button Placket
Specifications
Attribute | Value |
---|---|
Size EUR | L |
Size UK | L |
Colour | Charcoal |
Material | Cotton, Polyester |
Series | UC113 |