RS PRO Navy Women's Cotton, Polyester Long Sleeved Blouse, UK- 8, EUR- 34
- RS Stock No.:
- 137-0607
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-0607
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size UK | 8 | |
| Gender | Women | |
| Colour | Navy | |
| Size EUR | 34 | |
| Material | Cotton, Polyester | |
| Sleeve Type | Long | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size UK 8 | ||
Gender Women | ||
Colour Navy | ||
Size EUR 34 | ||
Material Cotton, Polyester | ||
Sleeve Type Long | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
An attractive and smart looking Premier Womens Poplin Long Sleeve Blouse (PR300) would be a welcomed addition to any ladies uniform. A soft collar, rounded bottom hem with bust and back darts to give a semi fitted silhouette add up to make a professional look. Easy care material makes it machine washable at 40° and iron friendly.
Soft collar
Rounded bottom hem
Bust and back darts
65% Polyester, 35% Cotton
Rounded bottom hem
Bust and back darts
65% Polyester, 35% Cotton
