RS PRO Grey Men's Cotton, Polyester Long Sleeved Shirt, UK- 14.5, EUR- 37
- RS Stock No.:
- 137-0485
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-0485
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size UK | 14.5 | |
| Gender | Men | |
| Colour | Grey | |
| Size EUR | 37 | |
| Material | Cotton, Polyester | |
| Sleeve Type | Long | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Size UK 14.5 | ||
Gender Men | ||
Colour Grey | ||
Size EUR 37 | ||
Material Cotton, Polyester | ||
Sleeve Type Long | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Premier Mens Long Sleeve Poplin Shirt (PR200) would be a smart addition for any businessman. The polycotton fabric, stiffened formal collar (suitable for a tie), adjustable cuffs and useful breast pocket add quality to the product
Polycotton fabric
Stiffened, formal collar
Adjustable cuffs
Breast pocket
65% Polyester, 35 Cotton
Stiffened, formal collar
Adjustable cuffs
Breast pocket
65% Polyester, 35 Cotton
