RF Solutions, KAPPA Modem Shield

Discontinued
RS Stock No.:
903-3046
Mfr. Part No.:
KAPPAM-ARD
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Name

KAPPA Modem Shield

Kit Classification

Shield

Processor Part Number

KAPPAM-ARD

For Use With

Arduino

COO (Country of Origin):
GB

KAPPA Modem Module Shield for Arduino


The KAPPAM-ARD Module Shield serves as an interface between an Arduino processor board and the supplied KAPPA-M868 radio modem module.

KAPPA-M868 module
RF Carrier Frequency: 868.4 to 869.8MHz ISM Band with 5 channels
RF Power Output: +13dBm
Receiver Sensitivity: -121dBm @ 9600bps
Range: up to 1000m (line of sight)
Host communication: serial UART with CTS/RTS flow control

Note

The KAPPA-M868 module is also available separately under RS Part No. 111-0159.

Supplied with

KAPPA-M868 radio modem SIL module


Wireless Modules - RF Solutions